• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005620 Cable gland PG48 Brass Brass 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG48
Material
Brass
Clamp Ø
38 mm
Terminal Ø (max.)
48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG48

Material

Brass

Clamp Ø

38 mm

Terminal Ø (max.)

48 mm

Thread length

10 mm

IP55

Spanner size

64 mm

64 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52005620

Type

SKINDICHT® SHZ PG 48

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043454 LAPP 52005620 Cable gland PG48 Brass Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043454 LAPP 52005620 Cable gland PG48 Brass Brass 5 pc(s)

What kind of Cable Screw Connectors are you looking for?