• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52025530 Cable gland PG29 Brass Brass 10 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG29
Material
Brass
Clamp Ø
21.5 mm
Terminal Ø (max.)
27.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG29

Material

Brass

Clamp Ø

21.5 mm

Terminal Ø (max.)

27.5 mm

Thread length

13 mm

IP55

Spanner size

40 mm

41 mm

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52025530

Type

SKINDICHT® SHZ-XL PG 29

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043481 LAPP 52025530 Cable gland PG29 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043481 LAPP 52025530 Cable gland PG29 Brass Brass 10 pc(s)

What kind of Cable Screw Connectors are you looking for?