Highlights & Details
LAPP 52006100 SKINDICHT® BLK-GL-M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Hole plug made of glass fibre reinforced polyamide with metric thread, protection class IP 54.
Our service for you
Technical specifications
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Size
M12
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006100
- Type
SKINDICHT® BLK-GL-M12
- Material (details)
Polyamide glass fibre reinforced
- Type
BLK-GL-M12
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601353 LAPP 52006100 SKINDICHT® BLK-GL-M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601353 LAPP 52006100 SKINDICHT® BLK-GL-M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601353 LAPP 52006100 SKINDICHT® BLK-GL-M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 6.30€ 5.40*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.