• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52010996 SKINDICHT EH PG11/4,5 PG11 Brass Ecru 100 pc(s)

Image similar
Size
PG11
Material
Brass
Factory colour
Ecru
Length
9 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 4.5 mm.
  • Flange diameter. 16.7 mm.
Factory colour

Ecru

Size

PG11

Length

9 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52010996

Type

SKINDICHT EH PG11/4,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043026 LAPP 52010996 SKINDICHT EH PG11/4,5 PG11 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043026 LAPP 52010996 SKINDICHT EH PG11/4,5 PG11 Brass Ecru 100 pc(s)

Description

Replacement earthing sleeves.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?