Image similar


Cable gland
Brass
PG16
Brass
8 mm
14 mm
6.5 mm
-30 °C
+100 °C
IP68 (up to 5 bar)
24 mm
1164.00
No
1 pc(s)
Yes
52015740
SKINTOP® MS PG16
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
MS PG16
-30 - +100 °C
yes
Datasheet 527707 LAPP 52015740 Cable gland PG16 Brass Brass 1 pc(s)
User & Safety Instructions 527707 LAPP 52015740 Cable gland PG16 Brass Brass 1 pc(s)
Information 527707 LAPP 52015740 Cable gland PG16 Brass Brass 1 pc(s)
€ 12.04€ 10.04*
The necessary accessories are required to use the article as described.