• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52023370 SILVYN® EE-K 13,5 GY End caps Grey 19 mm Straight 50 pc(s)

Image similar
Product type
End caps
Content
50 pc(s)
Material
Polypropylene
Inside diameter
19 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.76 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

End caps

Content

50 pc(s)

Factory colour

Grey

Material

Polypropylene

Angled

Straight

Compatible with

SILVYN® FPS

SILVYN® FD-PU

SILVYN® SP

SILVYN® SP-PU

Suitable for diameters

19 mm

Inside diameter

19 mm

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

52023370

RoHS-compliant

Yes

Type

SILVYN® EE-K 13,5 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502444 LAPP 52023370 SILVYN® EE-K 13,5 GY End caps Grey 19 mm Straight 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1502444 LAPP 52023370 SILVYN® EE-K 13,5 GY End caps Grey 19 mm Straight 50 pc(s)

Description

Screw-in sleeve for conclusion of a hose. The all-round collar covers the end of the hose completely. Cable injuries can be prevented.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)