• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52101967LF SKINDICHT® MR-M 6kt. 25x1,5/16x1,5+O-RING Reducer 50 pc(s)

1/2
Image similar
Product type
Reducer
Content
50 pc(s)
Manufacturer part #
52101967LF
Type
SKINDICHT® MR-M 6kt. 25x1,5/16x1,5+O-RING
Explosion-proof
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Content

50 pc(s)

Manufacturer part #

52101967LF

Type

SKINDICHT® MR-M 6kt. 25x1,5/16x1,5+O-RING

FALSE

Metric

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3478814 LAPP 52101967LF SKINDICHT® MR-M 6kt. 25x1,5/16x1,5+O-RING Reducer 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3478814 LAPP 52101967LF SKINDICHT® MR-M 6kt. 25x1,5/16x1,5+O-RING Reducer 50 pc(s)

Description

SKINDICHT® MR-M 6KT. 25x1.5/16x1.5+O-RING reduction; Internal thread: M 16; External thread: M 25; Nickel-plated brass;

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?