• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52101968LF SKINDICHT® MR-M 6kt. 25x1,5/20x1,5+O-RING Reducer 50 pc(s)

1/2
Image similar
Product type
Reducer
Content
50 pc(s)
Manufacturer part #
52101968LF
Type
SKINDICHT® MR-M 6kt. 25x1,5/20x1,5+O-RING
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Content

50 pc(s)

Manufacturer part #

52101968LF

Type

SKINDICHT® MR-M 6kt. 25x1,5/20x1,5+O-RING

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3478815 LAPP 52101968LF SKINDICHT® MR-M 6kt. 25x1,5/20x1,5+O-RING Reducer 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3478815 LAPP 52101968LF SKINDICHT® MR-M 6kt. 25x1,5/20x1,5+O-RING Reducer 50 pc(s)

Description

SKINDICHT® MR-M 6KT. 25x1.5/20x1.5+O-RING reducer; Internal thread: M 20; External thread: M 25; Nickel-plated brass;

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?