• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52103072 SKINDICHT SM-M 90X2 with locknut M90 M90 Brass Ecru 1 pc(s)

Image similar
Internal thread
M90
External thread
M90
Material
Brass
Features
with locknut
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with locknut

Internal thread

M90

Factory colour

Ecru

External thread

M90

Spanner size

102 mm

Material

Brass

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.224 kg

Manufacturer part #

52103072

Type

SKINDICHT SM-M 90X2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043533 LAPP 52103072 SKINDICHT SM-M 90X2 with locknut M90 M90 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1043533 LAPP 52103072 SKINDICHT SM-M 90X2 with locknut M90 M90 Brass Ecru 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?