• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52103113 SKINDICHT BL-M ATEX 16X1,5 ATEX M16 Brass Ecru 50 pc(s)

Image similar
External thread
M16
Material
Brass
Features
ATEX
Outside Ø
22 mm
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

ATEX

Outside Ø

22 mm

Factory colour

Ecru

External thread

M16

Thread length

5 mm

IP68

Min. temperature

-30 °C

Max. temperature

+90 °C

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52103113

Type

SKINDICHT BL-M ATEX 16X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042980 LAPP 52103113 SKINDICHT BL-M ATEX 16X1,5 ATEX M16 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042980 LAPP 52103113 SKINDICHT BL-M ATEX 16X1,5 ATEX M16 Brass Ecru 50 pc(s)

Description

High protection class. Resistance to cold.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?