
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
LAPP 52103320 SKINDICHT® SM-PE M20 with PG clamps M20 M20 M20 Brass Brass 1 pc(s)
- Metric EMC brass locknut with prongs for secure contacting.
Technical specifications
- Features
with PG clamps
- Internal thread
M20
- Factory colour
Brass
- External thread
M20
- Size
M20
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
7.00
- Manufacturer part #
52103320
- Type
SKINDICHT® SM-PE M20
- Material (details)
Nickel-plated brass
- Type
SM-PE M20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527013 LAPP 52103320 SKINDICHT® SM-PE M20 with PG clamps M20 M20 M20 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527013 LAPP 52103320 SKINDICHT® SM-PE M20 with PG clamps M20 M20 M20 Brass Brass 1 pc(s)
Information
Information 527013 LAPP 52103320 SKINDICHT® SM-PE M20 with PG clamps M20 M20 M20 Brass Brass 1 pc(s)
Description
These locknuts are required wherever varnished, anodized or powder-coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.






















