• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52107340 Cable gland with strain relief M25 M25 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M25
Material
Brass
Clamp Ø
3 mm
Terminal Ø (max.)
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable width 9 - 20 mm
  • Cable thickness: 3-8 mm
Product type

Cable gland

Features

with strain relief

Factory colour

Brass

External thread

M25

Internal thread

M25

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

20 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52107340

Type

SKINDICHT® SVF-M 25X1,5/21

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043664 LAPP 52107340 Cable gland with strain relief M25 M25 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043664 LAPP 52107340 Cable gland with strain relief M25 M25 Brass Brass 25 pc(s)

Description

Lateral sealing lips automatically adapt to. Cable individual seal dimensions are eliminated. Large clear width, hence, up to two flat cables are clamped. Optimum strain. size-tolerant system.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?