• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52115770 Cable gland PG7 Brass Brass 100 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG7
Material
Brass
Clamp Ø
2 mm
Terminal Ø (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG7

Material

Brass

Clamp Ø

2 mm

Terminal Ø (max.)

5 mm

Thread length

12 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

14 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52115770

Type

SKINTOP® MSR-XL PG 7

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044006 LAPP 52115770 Cable gland PG7 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1044006 LAPP 52115770 Cable gland PG7 Brass Brass 100 pc(s)

What kind of Cable Screw Connectors are you looking for?