• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015380 Cable gland PG42 Polyamide Black (RAL 9005) 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG42
Material
Polyamide
Clamp Ø
22 mm
Terminal Ø (max.)
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

PG42

Material

Polyamide

Clamp Ø

22 mm

Terminal Ø (max.)

31 mm

Thread length

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Spanner size

60 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015380

Type

SKINTOP® STR PG 42

Case material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044098 LAPP 53015380 Cable gland PG42 Polyamide Black (RAL 9005) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1044098 LAPP 53015380 Cable gland PG42 Polyamide Black (RAL 9005) 5 pc(s)

Description

Enhanced oil resistance for higher reliability. Permanent vibration protection. Optimum strain relief. Large, variable clamping ranges. Accessories diversity (e.g. Multiple sealing inserts).

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?