
Highlights & Details
SKINTOP ® screwed cable gland BS-PG with bend protection spiral
- Plastic screwed gland with PG threading
- Bend protection spiral for additional functional security
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
PG11
- Material
Polyamide
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53015620
- Type
SKINTOP® BS PG11
- Material (details)
Body: Polyamide, seal: CR
- Type
SKINTOP® BS PG11
- Temperature range
-20 - +80 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527289 LAPP 53015620 N/A PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527289 LAPP 53015620 N/A PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527289 LAPP 53015620 N/A PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 5.79*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























