• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53016060 Cable gland 1" Polyamide Silver-grey (RAL 7001) 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
1"
Material
Polyamide
Clamp Ø
19 mm
Terminal Ø (max.)
25.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® NPT cable gland

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

1"

Material

Polyamide

Clamp Ø

19 mm

Terminal Ø (max.)

25.4 mm

Thread length

15 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Spanner size

42 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53016060

Type

SKINTOP® ST 1'' PG 29 SGY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044055 LAPP 53016060 Cable gland 1" Polyamide Silver-grey (RAL 7001) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1044055 LAPP 53016060 Cable gland 1" Polyamide Silver-grey (RAL 7001) 25 pc(s)

Description

Conical NPT threads. Permanent vibration protection. Optimum strain relief. Large, variable clamping ranges. High functional reliability.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?