• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53016230 Cable gland 1/2" Polyamide Black (RAL 9005) 100 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
1/2"
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

1/2"

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

12 mm

Thread length

15 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Spanner size

24 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53016230

Type

SKINTOP® ST 1/2''

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044058 LAPP 53016230 Cable gland 1/2" Polyamide Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1044058 LAPP 53016230 Cable gland 1/2" Polyamide Black (RAL 9005) 100 pc(s)

Description

Conical NPT threads. Permanent vibration protection. Optimum strain relief. Large, variable clamping ranges. High functional reliability.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?