
Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 1.39
-7 %
€ 2.58
incl. VAT
14-day return policy included
Highlights & Details
LAPP 53100005 SKINTOP® DIX-DV 5x11 Polyamide Ecru 1 pc(s)
Our service for you
Technical specifications
- Outside Ø
5 mm
- Factory colour
Ecru
- Length
11 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53100005
- Type
SKINTOP® DIX-DV 5x11
Documents & Downloads
Datasheet
Datasheet 532367 LAPP 53100005 SKINTOP® DIX-DV 5x11 Polyamide Ecru 1 pc(s)
Datasheet 532367 LAPP 53100005 SKINTOP® DIX-DV 5x11 Polyamide Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532367 LAPP 53100005 SKINTOP® DIX-DV 5x11 Polyamide Ecru 1 pc(s)
Information
Information 532367 LAPP 53100005 SKINTOP® DIX-DV 5x11 Polyamide Ecru 1 pc(s)
Description
Prevents the ingress of liquids and dirt when not occupied holes of SKINTOP ® DIX-M multiple hole sealing inserts.
This text is machine translated.
This text is machine translated.





















