
Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
incl. VAT
14-day return policy included
Highlights & Details
LAPP 53100006 SKINTOP® DIX-DV 6x14 Polyamide Ecru 1 pc(s)
Our service for you
Technical specifications
- Outside Ø
6 mm
- Factory colour
Ecru
- Length
14 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53100006
- Type
SKINTOP® DIX-DV 6x14
Documents & Downloads
Datasheet
Datasheet 532368 LAPP 53100006 SKINTOP® DIX-DV 6x14 Polyamide Ecru 1 pc(s)
Datasheet 532368 LAPP 53100006 SKINTOP® DIX-DV 6x14 Polyamide Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532368 LAPP 53100006 SKINTOP® DIX-DV 6x14 Polyamide Ecru 1 pc(s)
Information
Information 532368 LAPP 53100006 SKINTOP® DIX-DV 6x14 Polyamide Ecru 1 pc(s)
Description
Prevents the ingress of liquids and dirt when not occupied holes of SKINTOP ® DIX-M multiple hole sealing inserts.
This text is machine translated.
This text is machine translated.





















