
Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 0.67
incl. VAT
14-day return policy included
Highlights & Details
LAPP 53111200 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
- The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
8 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111200
- Type
SKINTOP® ST-M12 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST-M12 x 1.5
- Temperature range
static: -40 - +100 °C · dynamic: -20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526801 LAPP 53111200 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526801 LAPP 53111200 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526801 LAPP 53111200 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Information 526801 LAPP 53111200 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Description
For universal application in mechanical engineering, plant construction, measurement and regulation systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 45 mm can be covered with just eight sizes. Less sizes mean greater flexibility and less storage costs.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.00*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































