• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53111210 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

1/3
Image similar
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
4.5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4661 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53111210 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

  • The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A stylised logo with the letters 'vdr' in the centre, surrounded by an oval circle, with the initials 'ÖV' underneath.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M16

Material

Polyamide

Clamp Ø

4.5 mm

Terminal Ø (max.)

10 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

19 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53111210

Type

SKINTOP® ST-M16 x 1.5

Material (details)

Body: Polyamide, seal: CR/NBR

Type

SKINTOP® ST-M16 x 1.5

Temperature range

static: -40 - +100 °C · dynamic: -20 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 526813 LAPP 53111210 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526813 LAPP 53111210 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 526813 LAPP 53111210 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

Description

For universal application in mechanical engineering, plant construction, measurement and regulation systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 45 mm can be covered with just eight sizes. Less sizes mean greater flexibility and less storage costs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.33*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)