• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53119020 SKINTOP® GMP-GL-M20 x 1.5 Locknut M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

1/2
Image similar
Product type
Locknut
Internal thread
M20
Material
Polyamide
Factory colour
Silver-grey (RAL 7001)
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53119020 SKINTOP® GMP-GL-M20 x 1.5 Locknut M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • PA Plastic locknut, glass-fibre reinforced with coil

Technical specifications

Product type

Locknut

Internal thread

M20

Factory colour

Silver-grey (RAL 7001)

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 20

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

3.00

Manufacturer part #

53119020

Type

SKINTOP® GMP-GL-M20 x 1.5

Material (details)

Polyamide, glass fibre reinforced

Type

SKINTOP® GMP-GL-M20 x 1.5

Temperature range

-20 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527881 LAPP 53119020 SKINTOP® GMP-GL-M20 x 1.5 Locknut M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527881 LAPP 53119020 SKINTOP® GMP-GL-M20 x 1.5 Locknut M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527881 LAPP 53119020 SKINTOP® GMP-GL-M20 x 1.5 Locknut M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)