1/3
Image similar





Cable gland
Black (RAL 9005)
M50
Polyamide
27 mm
35 mm
12 mm
-40 °C
+100 °C
IP68 (up to 5 bar)
55 mm
No
1 pc(s)
Yes
53111260
SKINTOP® ST-M 50 x 1.5
Body: Polyamide, seal: CR/NBR
SKINTOP® ST-M 50 x 1.5
static: -40 - +100 °C · dynamic: -20 - +100 °C
Datasheet 526900 LAPP 53111260 Cable gland M50 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions 526900 LAPP 53111260 Cable gland M50 Polyamide Black (RAL 9005) 1 pc(s)
Information 526900 LAPP 53111260 Cable gland M50 Polyamide Black (RAL 9005) 1 pc(s)
€ 72.98€ 64.48*
The necessary accessories are required to use the article as described.