
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Material
Polyamide
- Clamp Ø
15 mm
- Terminal Ø (max.)
23 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
46 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111550
- Type
SKINTOP® STR-M 40x1,5 RAL 7035 LGY
- Material (details)
Polyamide
- Type
STR-M40
- Clamping range diameter mm
15 - 23 mm
- Temperature range
-20 - +100 °C
- Size
M40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535399 LAPP 53111550 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535399 LAPP 53111550 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 535399 LAPP 53111550 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.78*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























