
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG16
- Material
Brass
- Clamp Ø
8 mm
- Terminal Ø (max.)
14 mm
- Thread length
6.5 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112240
- Type
SKINTOP® MS-SC PG 16
- Material (details)
Brass
- Type
SKINTOP MS-SC PG 16
- Clamping range diameter mm
8 - 14 mm
- Temperature range
-30 - +100 °C
- Size
PG16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535760 LAPP 53112240 N/A PG16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535760 LAPP 53112240 N/A PG16 Brass Brass 1 pc(s)
Information
Information 535760 LAPP 53112240 N/A PG16 Brass Brass 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.89€ 21.39*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























