• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112740 Cable gland M32 Brass Brass 1 pc(s)

Collection
Product type
Cable gland
External thread
M32
Material
Brass
Clamp Ø
11 mm
Terminal Ø (max.)
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53112740 Cable gland M32 Brass Brass 1 pc(s)

  • For areas at risk to explosions
  • 'All prices include brass surcharge' in black text on a white background.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M32

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

21 mm

Thread length

9 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

36 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112740

Type

SKINTOP® MS-M ATEX M32 x 1,5

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR

Type

M32 x 1.5

Temperature range

-30 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 601261 LAPP 53112740 Cable gland M32 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 601261 LAPP 53112740 Cable gland M32 Brass Brass 1 pc(s)

Information

Information 601261 LAPP 53112740 Cable gland M32 Brass Brass 1 pc(s)

Description

Specially designed for use on electrical equipment in hazardous areas (ATEX E 1041x/UL 79,903) of the increased safety "e"

Scope of delivery

  • Locknut not included.

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)