1/3



Cable gland
Brass
M50
Brass
26 mm
35 mm
10 mm
-30 °C
+100 °C
IP68 (up to 5 bar)
54 mm
No
1 pc(s)
Yes
53112760
SKINTOP® MS-M ATEX M50 x 1,5
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
M50 x 1.5
-30 - +100 °C
not relevant
Datasheet 601288 LAPP 53112760 Cable gland M50 Brass Brass 1 pc(s)
User & Safety Instructions 601288 LAPP 53112760 Cable gland M50 Brass Brass 1 pc(s)
Information 601288 LAPP 53112760 Cable gland M50 Brass Brass 1 pc(s)
The necessary accessories are required to use the article as described.