• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53801055 SKINDICHT JT ÖLFLON PG 11 PG11 Polytetrafluoroethylene (PTFE) White 100 pc(s)

Image similar
Size
PG11
Material
Polytetrafluoroethylene (PTFE)
Outside Ø
22.5 mm
Factory colour
White
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® JT PTFE sealing ring

Our service for you

Technical specifications

  • Internal diameter. 18.6 mm.
Outside Ø

22.5 mm

Factory colour

White

Size

PG11

Height

2 mm

Min. temperature

-120 °C

Max. temperature

+250 °C

Material

Polytetrafluoroethylene (PTFE)

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53801055

Type

SKINDICHT JT ÖLFLON PG 11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043090 LAPP 53801055 SKINDICHT JT ÖLFLON PG 11 PG11 Polytetrafluoroethylene (PTFE) White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043090 LAPP 53801055 SKINDICHT JT ÖLFLON PG 11 PG11 Polytetrafluoroethylene (PTFE) White 100 pc(s)

Description

Resistant to oil, water, alkalis, acids, solvents, etc.. Food-safe.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?