• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

1/2
Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
7 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 6.99
-43 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

  • Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
  • Protection class IP 68, black, with ATEX approval
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M20

Material

Polyamide

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68 (up to 10 bar)

Spanner size

25 mm

Certification marks

DMT 03 ATEX E 044X · DIN-EN 50014 · DIN-EN 50019

Weight

10.00

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54115220

Type

SKINTOP® K-M EEXE II ATEX

Material (details)

Body: Polyamide, seal: CR/NBR

Thread size

20 x 1,5

Type

K-M EEXE II ATEX

Temperature range

-20 - +80 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 525992 LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 525992 LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 525992 LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Information 525992 LAPP 54115220 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Description

These cable glands have been especially developed for use with electrical equipment in areas with a risk of explosion protection class ”E“. The tested features are especially: resistance to cold, strain relief and a high protection class.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.93€ 6.93*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)