• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55001230 SILVYN® KSE PG 16 EMC tube connector Black PG16 10 pc(s)

Image similar
Product type
EMC tube connector
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.90 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

EMC tube connector

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Compatible with

SILVYN® RILL

Suitable for diameters

21 mm

External thread

PG16

Max. temperature

+115 °C

Min. temperature

-40 °C

Length

70 mm

Manufacturer part #

55001230

Terminal Ø (max.)

14 mm

RoHS-compliant

Yes

Type

SILVYN® KSE PG 16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502563 LAPP 55001230 SILVYN® KSE PG 16 EMC tube connector Black PG16 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502563 LAPP 55001230 SILVYN® KSE PG 16 EMC tube connector Black PG16 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)