• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55501160 SILVYN® KLICK 90° 20x1,5/2 GY Hose tail Grey M20 90-degree 50 pc(s)

Image similar
Product type
Hose tail
Content
50 pc(s)
Material
Polyamide
Outside Ø
20 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.30 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

50 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

90-degree

Compatible with

SILVYN® RILL

Suitable for diameters

20 mm

Outside Ø

20 mm

External thread

M20

Max. temperature

+115 °C

Min. temperature

-40 °C

Manufacturer part #

55501160

RoHS-compliant

Yes

Type

SILVYN® KLICK 90° 20x1,5/2 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502826 LAPP 55501160 SILVYN® KLICK 90° 20x1,5/2 GY Hose tail Grey M20 90-degree 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1502826 LAPP 55501160 SILVYN® KLICK 90° 20x1,5/2 GY Hose tail Grey M20 90-degree 50 pc(s)

Description

For applications with limited space. The push-in seal allows the one-part screwed gland to be installed quickly and securely. The component is disconnected by sliding the locking sleeve.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)