
Highlights & Details
LAPP 55501420 SILVYN® LKI-M 20x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
- Revolving top for vibration-, tension-resistant mounting
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Silver-grey (RAL 7001)
- Material
Polypropylene
- Angled
Straight
- Conduit features
+ swivel-ring external thread
- Compatible with
SILVYN® FD-PU
- Suitable for diameters
13 mm
- Inside diameter
13 mm
- External thread
M20
- Max. temperature
+110 °C
- Min. temperature
-10 °C
- Length
42 mm
- Manufacturer part #
55501420
- RoHS-compliant
Yes
- Type
SILVYN® LKI-M 20x1,5 SGY
- Material (details)
PP
- Type
SILVYN® LKI-M 20X1,5 SGY
- Temperature range
-10 - +110 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603722 LAPP 55501420 SILVYN® LKI-M 20x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 603722 LAPP 55501420 SILVYN® LKI-M 20x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
Information
Information 603722 LAPP 55501420 SILVYN® LKI-M 20x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























