
Highlights & Details
LAPP 61721710 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
- Soft PVC with integrated, insulated spring steel spiral
- VDE approved
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
PVC
- Conduit features
Flexible
oil-resistant
wire-reinforced
- Inside diameter
13 mm
- Outside Ø
17 mm
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Bend radius
13 mm
- Manufacturer part #
61721710
- RoHS-compliant
Yes
- Type
SILVYN® FPS
- Material (details)
Soft PVC and insulated spring steel wire spiral
- Max. length sold by the metre
10 m
- Type
SILVYN® FPS
- Temperature range
-20 - +80 ºC °C
Documents & Downloads
Datasheet
Datasheet 601331 LAPP 61721710 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
User & Safety Instructions
User & Safety Instructions 601331 LAPP 61721710 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
Information
Information 601331 LAPP 61721710 SILVYN® FPS SILVYN Cable Conduit Soft PVC and insulated spring steel wire spiral Grey
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























