• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55502022 SILVYN® LGF-2-M 20X1.5/2 SILVYN Metal Cable Gland Nickel-plated brass Silver

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Brass
Conduit features
highly flexible
Inside diameter
16.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 55502022 SILVYN® LGF-2-M 20X1.5/2 SILVYN Metal Cable Gland Nickel-plated brass Silver

  • Static
  • Metric
  • For SILVYN® LCC-2-M

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

highly flexible

Compatible with

SILVYN® LCC-2

Suitable for diameters

16.90 mm

Inside diameter

16.90 mm

Outside Ø

20 mm

External thread

M20

Max. temperature

300 °C

Min. temperature

-50 °C

Length

26.3 mm

Manufacturer part #

55502022

RoHS-compliant

Yes

Type

SILVYN® LGF-2-M 20X1.5/2

Material (details)

Nickel-plated brass

Type

SILVYN® LGF-2-M 20X1.5/2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 527979 LAPP 55502022 SILVYN® LGF-2-M 20X1.5/2 SILVYN Metal Cable Gland Nickel-plated brass Silver

User & Safety Instructions

User & Safety Instructions 527979 LAPP 55502022 SILVYN® LGF-2-M 20X1.5/2 SILVYN Metal Cable Gland Nickel-plated brass Silver

Information

Information 527979 LAPP 55502022 SILVYN® LGF-2-M 20X1.5/2 SILVYN Metal Cable Gland Nickel-plated brass Silver

Description

The matching metal cable gland for the highly flexible SILVYN® LCC-2-M protective hose.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)