• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55502444 SILVYN® MPC M20.2 GY Hose tail Grey M20 22 mm Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
UV-resistant
Inside diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® hose coupling MPC-M straight

  • Protection class IP 65
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

UV-resistant

Compatible with

SILVYN® EL

SILVYN® ELÖ

SILVYN® ELT

Inside diameter

22 mm

External thread

M20

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55502444

RoHS-compliant

Yes

Type

SILVYN® MPC M20.2 GY

Material (details)

PA 6

Type

Cable gland for protection tubes SI, SP. EL, ELÖ and ELT

Type

MPC M20.2 GY

Temperature range

-50 - +135 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 604035 LAPP 55502444 SILVYN® MPC M20.2 GY Hose tail Grey M20 22 mm Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 604035 LAPP 55502444 SILVYN® MPC M20.2 GY Hose tail Grey M20 22 mm Straight 1 pc(s)

Information

Information 604035 LAPP 55502444 SILVYN® MPC M20.2 GY Hose tail Grey M20 22 mm Straight 1 pc(s)

Description

This hose connection, when used together with the SILVYN® EL/ELÖ/ELT protective hose, forms a fully insulated and perfectly matched hose system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)