• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55502466 SILVYN® MPC M40 BK SILVYN Hose Coupling Straight PA 6 Black

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
UV-resistant
Inside diameter
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 55502466 SILVYN® MPC M40 BK SILVYN Hose Coupling Straight PA 6 Black

  • Protection class IP 65

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

UV-resistant

Compatible with

SILVYN® EL

SILVYN® ELÖ

SILVYN® ELT

Inside diameter

50 mm

External thread

M40

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55502466

RoHS-compliant

Yes

Type

SILVYN® MPC M40 BK

Material (details)

PA 6

Type

Cable gland for protection tubes SI, SP. EL, ELÖ and ELT

Type

M40

Temperature range

-50 - +135 °C

Documents & Downloads

Datasheet

Datasheet 601759 LAPP 55502466 SILVYN® MPC M40 BK SILVYN Hose Coupling Straight PA 6 Black

User & Safety Instructions

User & Safety Instructions 601759 LAPP 55502466 SILVYN® MPC M40 BK SILVYN Hose Coupling Straight PA 6 Black

Information

Information 601759 LAPP 55502466 SILVYN® MPC M40 BK SILVYN Hose Coupling Straight PA 6 Black

Description

This hose connection, when used together with the SILVYN® EL/ELÖ/ELT protective hose, forms a fully insulated and perfectly matched hose system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)