• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55503370 SILVYN® FG NM 3/8" 12,6X17,8 BU 30M Cable trunking 30 m

1/2
Image similar
Product type
Cable trunking
Manufacturer part #
55503370
Content
30 m
Type
SILVYN® FG NM 3/8" 12,6X17,8 BU 30M
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN ® FG NM 3/8" 12.6X17.8 BU 30M

Technical specifications

Product type

Cable trunking

Manufacturer part #

55503370

Content

30 m

Type

SILVYN® FG NM 3/8" 12,6X17,8 BU 30M

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3522264 LAPP 55503370 SILVYN® FG NM 3/8" 12,6X17,8 BU 30M Cable trunking 30 m

User & Safety Instructions

User & Safety Instructions 3522264 LAPP 55503370 SILVYN® FG NM 3/8" 12,6X17,8 BU 30M Cable trunking 30 m

Description

SILVYN® FG NM 3/8" 12.6X17.8 BU 30M protective hose with plastic spiral; inner diameter: 12.6mm; outer diameter: 17.8mm; nominal size: 3/8; polyvinyl chloride;

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.