• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55503375 SILVYN® FG NM 1 1/2" 40,3 X 47,8 BU 15M Cable trunking 15 m

Image similar
Product type
Cable trunking
Manufacturer part #
55503375
Content
15 m
Type
SILVYN® FG NM 1 1/2" 40,3 X 47,8 BU 15M
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN ® FG NM 1 1/2" 40.3 X 47.8 BLUE 15M

Technical specifications

Product type

Cable trunking

Manufacturer part #

55503375

Content

15 m

Type

SILVYN® FG NM 1 1/2" 40,3 X 47,8 BU 15M

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3522258 LAPP 55503375 SILVYN® FG NM 1 1/2" 40,3 X 47,8 BU 15M Cable trunking 15 m

User & Safety Instructions

User & Safety Instructions 3522258 LAPP 55503375 SILVYN® FG NM 1 1/2" 40,3 X 47,8 BU 15M Cable trunking 15 m

Description

SILVYN® FG NM 1 1/2" 40.3 X 47.8 BU 15m protective hose with plastic spiral; internal diameter: 40.3mm; external diameter: 47.8mm; nominal size: 1/2; polyvinyl chloride;

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.