• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506120 SILVYN® MSK-SC-M 12x1,5 EDU Hose tail Silver M12 Straight 5 pc(s)

Image similar
Product type
Hose tail
Content
5 pc(s)
Material
Brass
Conduit features
Heavy duty mechanical load
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

5 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

Heavy duty mechanical load

Compatible with

SILVYN® AS

SILVYN® EDU-AS

SILVYN® EMC AS-CU

Suitable for diameters

10 mm

Internal thread

M12

External thread

M12

Max. temperature

+100 °C

Min. temperature

-30 °C

Manufacturer part #

55506120

RoHS-compliant

Yes

Type

SILVYN® MSK-SC-M 12x1,5 EDU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502721 LAPP 55506120 SILVYN® MSK-SC-M 12x1,5 EDU Hose tail Silver M12 Straight 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1502721 LAPP 55506120 SILVYN® MSK-SC-M 12x1,5 EDU Hose tail Silver M12 Straight 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)