
Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves AHI insulated
- 12.5 mm
- Blue
Technical specifications
- Product type
Ferrule
- Cross section per core
0.25 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
24
- Manufacturer part #
61721867
- Insulation material
PP
- Length
12.5 mm
- Cross-section x Length
0.25 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
-5 - +105 °C
- Type
AHI L 0,25/8 LBU
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021141 LAPP 61721867 Ferrule 0.25 mm² Partially insulated Blue 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1021141 LAPP 61721867 Ferrule 0.25 mm² Partially insulated Blue 500 pc(s)
Description
Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.
This text is machine translated.
This text is machine translated.






















