
Highlights & Details
SILVYN ® cable protection hose RILL PA6 LL
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
- Inside diameter
16.50 mm
- Outside Ø
21.20 mm
- Max. temperature
+120 °C
- Bend radius
45 mm
- Manufacturer part #
61747150
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA6 LL 16/16,5x21,2 GY
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 606686 LAPP 61747150 SILVYN® RILL PA6 LL 16/16,5x21,2 GY Conduit Grey 16.50 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 606686 LAPP 61747150 SILVYN® RILL PA6 LL 16/16,5x21,2 GY Conduit Grey 16.50 mm Sold per metre
Information
Information 606686 LAPP 61747150 SILVYN® RILL PA6 LL 16/16,5x21,2 GY Conduit Grey 16.50 mm Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























