
Highlights & Details
SILVYN® cable conduit EL
- UL tested no. E72690
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
chemical-resistant
- Inside diameter
12 mm
- Outside Ø
16.40 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
25 mm
- Manufacturer part #
61747370/1
- RoHS-compliant
Yes
- Type
SILVYN® EL12X16,4
- Material (details)
Soft PVC sheath with welded-in hard PVC spiral
- Max. length sold by the metre
30 m
- Type
SILVYN® SILVYN® EL
- Temperature range
-20 - +60 ºC °C
Documents & Downloads
Datasheet
Datasheet 601081 LAPP 61747370/1 SILVYN® EL12X16,4 Conduit Silver-grey (RAL 7001) 12 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601081 LAPP 61747370/1 SILVYN® EL12X16,4 Conduit Silver-grey (RAL 7001) 12 mm Sold per metre
Information
Information 601081 LAPP 61747370/1 SILVYN® EL12X16,4 Conduit Silver-grey (RAL 7001) 12 mm Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























