• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61749440 Shielding connecting plug 1.5 mm² Not insulated Yellow 100 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Shielding connecting plug
Cross section per core
1.5 mm²
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHIELD-KON ® Shield connector

  • Yellow

Technical specifications

  • Internal diameter. 1.47 mm.
Packaging type

Piece

Product type

Shielding connecting plug

Cross section per core

1.5 mm²

Insulation type

Not insulated

Factory colour

Yellow

Content

100 pc(s)

Contact material

Galvanised

AWG max.

16

Manufacturer part #

61749440

Cross-section x Length

1.5 mm²

RoHS-compliant

Yes

Features

no insulation

Type

GSB 058

Type

Inner sleeve

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041844 LAPP 61749440 Shielding connecting plug 1.5 mm² Not insulated Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041844 LAPP 61749440 Shielding connecting plug 1.5 mm² Not insulated Yellow 100 pc(s) Piece

Description

SHIELD-KON ® Shield connector for shielded wire, inner sleeve GSB, outer sleeve GSC, reliable connection. For the processing of shield cable from 1.1 to 9.4 mm dielectric diameter (diameter after removal of the umbrella), telecommunications, Railway Applications,, hard, stable inner sleeve takes the pressure and thus protects the inner conductor.

This text is machine translated.

Scope of delivery

  • Inner sleeve

Hints

Outer sleeve must be ordered.