
Highlights & Details
SILVYN® cable protection cover ELÖ
- Oil resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Green
- Material
PVC
- Inside diameter
12 mm
- Outside Ø
16.60 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
25 mm
- Manufacturer part #
61751620
- RoHS-compliant
Yes
- Type
SILVYN® ELÖ 12x16,6 GN
- Material (details)
PVC
- Max. length sold by the metre
30 m
- Type
SILVYN® ELÖ 12X16.6 GN
- Temperature range
-20 - +60 °C
Documents & Downloads
Datasheet
Datasheet 603349 LAPP 61751620 SILVYN® ELÖ 12x16,6 GN Conduit Green 12 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603349 LAPP 61751620 SILVYN® ELÖ 12x16,6 GN Conduit Green 12 mm Sold per metre
Information
Information 603349 LAPP 61751620 SILVYN® ELÖ 12x16,6 GN Conduit Green 12 mm Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























