• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61760080 ISS 4 Insulating Tube Ecru

Image similar
Product type
Insulation tubing
Inside diameter
4 mm
Material
Silicone
Wall thickness
0.75 mm
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

430 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 61760080 ISS 4 Insulating Tube Ecru

  • Inside diameter: 4 mm
  • Ecru

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Insulation tubing

Inside diameter

4 mm

Wall thickness

0.75 mm

Material

Silicone

Factory colour

Ecru

Halogen-free

No

Manufacturer part #

61760080

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+180 °C

Min. temperature

-60 °C

Type

ISS 4

Material (details)

Silicone

Max. length sold by the metre

100 m

Temperature range

-60 - +180 °C

Documents & Downloads

Datasheet

Datasheet 540861 LAPP 61760080 ISS 4 Insulating Tube Ecru

User & Safety Instructions

User & Safety Instructions 540861 LAPP 61760080 ISS 4 Insulating Tube Ecru

Information

Information 540861 LAPP 61760080 ISS 4 Insulating Tube Ecru

Description

The insulation hose ISS represents a very good insulation against strong heat, cold or temperature fluctuations.;It is also extremely resistant against chemical effects.

More interesting products

(*All information is plus legal VAT)