
Number (Package size 500 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Wire-end sleeves AHI insulated
- 18 mm
- Grey
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
61801650
- Insulation material
PP
- Length
18 mm
- Cross-section x Length
0.75 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
-5 - +105 °C
- Type
AHI DIN L 0,75/12GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021116 LAPP 61801650 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1021116 LAPP 61801650 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)
Description
Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.
This text is machine translated.
This text is machine translated.






















