• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61804712/1 SILVYN® LCC-2 /12 Conduit Black 10.20 mm Sold per metre

1/2
Product type
Conduit
Content
Sold per metre
Material
PVC
Inside diameter
10.20 mm
Outside Ø
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

201 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN® LCC-2 cable conduit

  • Highly flexible PVC insulated protective metal tubing
  • High chemical resistance

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

PVC

Inside diameter

10.20 mm

Outside Ø

14 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

30 mm

Manufacturer part #

61804712/1

RoHS-compliant

Yes

Type

SILVYN® LCC-2 /12

Material (details)

Outer sheath: PVC/inner hose: zinc-plated steel strip

Max. length sold by the metre

30 m

Type

LCC-2 /12

Temperature range

-20 to +70 ºC, (short-term to 100 ºC) °C

Documents & Downloads

Datasheet

Datasheet 527012 LAPP 61804712/1 SILVYN® LCC-2 /12 Conduit Black 10.20 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 527012 LAPP 61804712/1 SILVYN® LCC-2 /12 Conduit Black 10.20 mm Sold per metre

Information

Information 527012 LAPP 61804712/1 SILVYN® LCC-2 /12 Conduit Black 10.20 mm Sold per metre

Description

This protective cable conduit has an inner, wound and highly flexible metal hose made of zinc-plated steel strip. The outer plastic jacket makes this cable especially resistant to acids, oils, chemicals and mechanical factors. Ideal for changing temperatures.

Hints

Prices for other quantities available upon request.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)