

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Conduit
Sold per metre
Black
Polyamide
halogen-free
sinus-shaped cut
retrofittable
UV-resistant
9.90 mm
13.0 mm
+140 °C
-40 °C
61806560
Yes
SILVYN® RILL PA6 SINUS 9,9 x 13,0
PA6 thermally modified, cadmium-free, halogen-free
50 m
SILVYN® RILL PA6 SINUS 9.9 x 13.0
-40 °C to +140 °C °C
GGVS, NFR-13-903 as of 8.4 x 11.4 ADR
Elongation at break DIN 53 455: 50-200%
Resistance to impacts DIN 53 453: without breaking
Notch impact strength DIN 53 453: without breaking
Self-extinguishing: UL 94 HB
Datasheet 604357 LAPP 61806560 SILVYN® RILL PA6 SINUS 9,9 x 13,0 Conduit Black 9.90 mm Sold per metre
User & Safety Instructions 604357 LAPP 61806560 SILVYN® RILL PA6 SINUS 9,9 x 13,0 Conduit Black 9.90 mm Sold per metre
Information 604357 LAPP 61806560 SILVYN® RILL PA6 SINUS 9,9 x 13,0 Conduit Black 9.90 mm Sold per metre
€ 4.48*
The necessary accessories are required to use the article as described.