
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
31.70 mm
- Outside Ø
41.90 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
170 mm
- Manufacturer part #
61806660/1
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 37
- Material (details)
PA halogen-free
- Max. length sold by the metre
25 m
- Type
SILVYN® SPLIT 37
- Temperature range
-40 - + 120 °C
Documents & Downloads
Datasheet
Datasheet 601140 LAPP 61806660/1 SILVYN® SPLIT 37 Conduit Black 31.70 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601140 LAPP 61806660/1 SILVYN® SPLIT 37 Conduit Black 31.70 mm Sold per metre
Information
Information 601140 LAPP 61806660/1 SILVYN® SPLIT 37 Conduit Black 31.70 mm Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 36.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























