• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61830130 Heatshrink cable boot (3-way) Nominal inside diameter (pre-shrinkage): 60 mm 1 pc(s)

1/2
Product type
Heatshrink cable boot (3-way)
Nominal inside diameter (pre-shrinkage)
60 mm
Nominal diameter (post-shrinkage)
24 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink cable boot (3-way)

Nominal inside diameter (pre-shrinkage)

60 mm

Nominal diameter (post-shrinkage)

24 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Chemical-resistant

UV-resistant

excellent sealing properties

Halogen-free

Yes

Material

Polyolefin (processed, irradiated)

Length

165 mm

Shrink temperature (max.)

+120 °C

Max. temperature

+100 °C

Min. temperature

-55 °C

Manufacturer part #

61830130

Content

1 pc(s)

Inside diameter

60 mm

RoHS-compliant

Yes

Type

61830130

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1019338 LAPP 61830130 Heatshrink cable boot (3-way) Nominal inside diameter (pre-shrinkage): 60 mm 1 pc(s)

Description

TEB end caps with adhesive coating inside are used to secure sealing of Kabelaufspleissungen.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.